Mob Outillage Carbon Steel Head Dinging Hammer with Hickory Handle, 400 g

N

Subtotal (1 unit)*

$83.23

(exc. GST)

$91.55

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.23

*price indicative

RS Stock No.:
911-541
Mfr. Part No.:
0200300301
Brand:
Mob Outillage
Find similar products by selecting one or more attributes.
Select all

Brand

Mob Outillage

Hammer Type

Dinging Hammer

Product Type

Dinging Hammer

Non-Sparking

No

Head Weight

400g

Head Material

Carbon Steel

Handle Material

Hickory

Overall Length

280mm

Head Width

30mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Mob Outillage hammer boasts a high-carbon steel head designed for metalworking. Its polished surfaces and robust hickory handle ensure optimal performance and longevity in shaping sheet metal.

Round head design originally used by metalworkers for shaping sheet metal

Head MADE of high-carbon C45E steel, ensuring durability and strength

Forged with induction heat treatment, achieving 54 HRC hardness for lasting performance

Polished working surfaces enhance efficiency during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy