Mob Outillage Carbon Steel Head Engineer Hammer with Composite Handle, 400 g

N

Subtotal (1 unit)*

$30.17

(exc. GST)

$33.19

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$30.17

*price indicative

RS Stock No.:
911-529
Mfr. Part No.:
0001300701
Brand:
Mob Outillage
Find similar products by selecting one or more attributes.
Select all

Brand

Mob Outillage

Product Type

Engineer Hammer

Hammer Type

Engineer Hammer

Non-Sparking

No

Head Weight

400g

Head Material

Carbon Steel

Handle Material

Composite

Overall Length

330mm

Head Width

30mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Mob Outillage high-performance hammer designed for mechanics seeking power and precision. Crafted with a C45E high carbon steel head, it guarantees a dry and precise hit with enhanced durability.

Features a forged head with induction heat treatment for improved durability

Finely polished working parts enhance precision during use

Composite handle incorporates unbreakable fiberglass and anti-vibration materials for superior grip

Resin installation monitored by Advanced sensors ensures high pull-out performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy