Mob Outillage Carbon Steel Head Engineer Hammer with Composite Handle, 800 g

N

Subtotal (1 unit)*

$44.34

(exc. GST)

$48.77

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.34

*price indicative

RS Stock No.:
911-526
Mfr. Part No.:
0001400701
Brand:
Mob Outillage
Find similar products by selecting one or more attributes.
Select all

Brand

Mob Outillage

Product Type

Engineer Hammer

Hammer Type

Engineer Hammer

Non-Sparking

No

Head Weight

800g

Head Material

Carbon Steel

Handle Material

Composite

Overall Length

330mm

Head Width

40mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Mob Outillage engineered hammer offers a blend of power and precision, designed specifically for mechanics. Its high carbon steel head ensures durability while providing optimal performance.

C45E high carbon steel head for enhanced strength

Forged head with induction heat treatment achieving 54 HRC

Composite handle featuring an unbreakable fiberglass core

Anti-vibration polypropylene and elastomer for improved grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy