SAM Metal Head Dead Blow Hammer with Rubber Handle, 1.27 kg
- RS Stock No.:
- 900-706
- Mfr. Part No.:
- 322-50N
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$200.88
(exc. GST)
$220.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.88 |
*price indicative
- RS Stock No.:
- 900-706
- Mfr. Part No.:
- 322-50N
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Dead Blow Hammer | |
| Hammer Type | Recoilless | |
| Head Weight | 1.27kg | |
| Head Material | Metal | |
| Non-Sparking | No | |
| Handle Material | Rubber | |
| Overall Length | 320mm | |
| Head Width | 150mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Dead Blow Hammer | ||
Hammer Type Recoilless | ||
Head Weight 1.27kg | ||
Head Material Metal | ||
Non-Sparking No | ||
Handle Material Rubber | ||
Overall Length 320mm | ||
Head Width 150mm | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM Hammer designed for powerful punching without marking surfaces, utilising an innovative head filled with metallic microbeads that negate rebound effects and enhance impact force.
The hammer's head is filled with metallic microbeads that eliminate rebound during impacts
It recovers an additional 30% of impact force for superior performance
The steel beads minimise the risk of metallic parts bursting
Light alloy body and handle ensure durability and ease of use
- RS Stock No. 0900970
- Mfr. Part No. 322-50N-FME
Each
$226.10
- RS Stock No. 0900971
- Mfr. Part No. 322-60N
Each
$361.66
- RS Stock No. 0900704
- Mfr. Part No. 322-45N
Each
$160.68
- RS Stock No. 0900972
- Mfr. Part No. 322-60N-FME
Each
$366.79












