SAM Metal Head Dead Blow Hammer with Rubber Handle, 755 g
- RS Stock No.:
- 900-705
- Mfr. Part No.:
- 322-45N-FME
- Brand:
- SAM
N
This image is representative of the product range
Subtotal (1 unit)*
$185.91
(exc. GST)
$204.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $185.91 |
*price indicative
- RS Stock No.:
- 900-705
- Mfr. Part No.:
- 322-45N-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Recoilless | |
| Product Type | Dead Blow Hammer | |
| Non-Sparking | No | |
| Head Material | Metal | |
| Head Weight | 755g | |
| Handle Material | Rubber | |
| Overall Length | 300mm | |
| Head Width | 130mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Recoilless | ||
Product Type Dead Blow Hammer | ||
Non-Sparking No | ||
Head Material Metal | ||
Head Weight 755g | ||
Handle Material Rubber | ||
Overall Length 300mm | ||
Head Width 130mm | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM premium hammer provides effective non-rebound striking with a specially designed stainless steel FME clip for enhanced performance. Its innovative features guarantee precision and safety, making it an essential tool for professionals.
The hammer head is filled with metallic microbeads, which create inertia to eliminate rebound effects
Steel beads minimise the risk of metallic component bursts during use
The lightweight alloy body and handle ensure ease of use while maintaining strength
Interchangeable end-pieces allow for versatile applications and prolonged use
