SAM Metal Head Dead Blow Hammer with Rubber Handle, 755 g
- RS Stock No.:
- 900-701
- Mfr. Part No.:
- 322-30N-FME
- Brand:
- SAM
N
Subtotal (1 unit)*
$165.81
(exc. GST)
$182.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.81 |
*price indicative
- RS Stock No.:
- 900-701
- Mfr. Part No.:
- 322-30N-FME
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Hammer Type | Recoilless | |
| Product Type | Dead Blow Hammer | |
| Head Weight | 755g | |
| Non-Sparking | No | |
| Head Material | Metal | |
| Handle Material | Rubber | |
| Overall Length | 300mm | |
| Head Width | 130mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Hammer Type Recoilless | ||
Product Type Dead Blow Hammer | ||
Head Weight 755g | ||
Non-Sparking No | ||
Head Material Metal | ||
Handle Material Rubber | ||
Overall Length 300mm | ||
Head Width 130mm | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- IT
The SAM non-rebound hammer is an innovative tool designed to enhance impact force while minimising rebound effects. Its unique construction utilises metallic microbeads to ensure a smooth and effective hammering experience.
The head is filled with metallic microbeads, optimising impact force
Designed to eliminate rebound, allowing for more controlled strikes
Constructed with steel beads, reducing the risk of metallic parts bursting
Features a Light Alloy body and handle for easier handling
