Gedore Soft Face with Hickory Wood Handle
- RS Stock No.:
- 602-818
- Mfr. Part No.:
- 8728300
- Brand:
- Gedore
N
Subtotal (1 unit)*
$204.47
(exc. GST)
$224.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $204.47 |
*price indicative
- RS Stock No.:
- 602-818
- Mfr. Part No.:
- 8728300
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Hammer Type | Soft Face | |
| Product Type | Hammer | |
| Handle Material | Hickory Wood | |
| Overall Length | 380mm | |
| Head Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Hammer Type Soft Face | ||
Product Type Hammer | ||
Handle Material Hickory Wood | ||
Overall Length 380mm | ||
Head Width 70mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Recoilless hammer is expertly designed for precision tasks, featuring a robust hickory handle and Durable polyamide heads. This essential tool is ideally suited for professionals in various industries, ensuring a safe and efficient experience with every use. The hammer's splinter-proof and shatter-proof construction makes it reliable even under extreme conditions, tested to -20°C. Its elegant powder-coated finish not only enhances its aesthetics but also protects against wear, ensuring longevity. Perfect for delicate operations where marked surfaces are a concern, this tool guarantees meticulous craftsmanship alongside user comfort and control.
Constructed with a sturdy hickory handle for optimal grip and shock absorption
Features splinter proof and shatter proof polyamide heads for increased safety
Powder coated with a silver hammer effect enamel for enhanced durability and aesthetics
Lightweight design ensures ease of use without compromising on strength
Polyamide heads provide a hardness rating of 75 Shore D for reliable performance
Designed specifically for applications requiring a non marring impact
Total length of 380 mm balances control and manoeuvrability
