RS PRO Beryllium Copper Head Sledge Hammer with Fibreglass Handle, 1 kg
- RS Stock No.:
- 441-254
- Brand:
- RS PRO
Subtotal (1 unit)*
$288.17
(exc. GST)
$316.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $288.17 |
*price indicative
- RS Stock No.:
- 441-254
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sledge Hammer | |
| Hammer Type | Sledge Hammer | |
| Head Weight | 1kg | |
| Non-Sparking | Yes | |
| Head Material | Beryllium Copper | |
| Handle Material | Fibreglass | |
| Overall Length | 370mm | |
| Standards/Approvals | QB/T 2613.6 (Sledgehammer), QB/T 2613.7 (Ball-Pein Hammer) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sledge Hammer | ||
Hammer Type Sledge Hammer | ||
Head Weight 1kg | ||
Non-Sparking Yes | ||
Head Material Beryllium Copper | ||
Handle Material Fibreglass | ||
Overall Length 370mm | ||
Standards/Approvals QB/T 2613.6 (Sledgehammer), QB/T 2613.7 (Ball-Pein Hammer) | ||
- COO (Country of Origin):
- CN
RS PRO Sledgehammer, Non-Sparking Beryllium Copper, 350mm
The RS PRO Sledgehammer is designed for heavy-duty applications, offering exceptional power and durability. With a beryllium copper head, it is non-sparking, making it safe for use in environments where flammable gases or dust may be present. The polypropylene handle provides high temperature impact resistance, ensuring reliability in demanding conditions.
Features and Benefits
Beryllium copper alloy: Non-sparking, safely used in hazardous environments
PP handle: High temperature impact resistance for durability
Safety pin: Ensures secure connection between head and handle
Lightweight design: Easy to handle without compromising on power
Applications
Construction
Demolition
Metalworking
Additional Information
Non-sparking: Suitable for use in explosive atmospheres+V27
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
- RS Stock No. 0441255
Each
$389.63
- RS Stock No. 0441260
Each
$1,270.53
- RS Stock No. 0441257
Each
$544.04
- RS Stock No. 0441258
Each
$792.98
Related links
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 5 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 1.4 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 2 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 3 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 1 kg
- RS PRO Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 450 g
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 1.5 kg
- Ega-Master Beryllium Copper Alloy Head Sledge Hammer with Fibreglass Handle, 2 kg












