Philips Lighting 20 W 30° Halogen Reflector Lamp, GU4, 12 V, 35mm
- RS Stock No.:
- 284-2828
- Mfr. Part No.:
- 42540960
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
$1.889
(exc. GST)
$2.078
(inc. GST)
- RS Stock No.:
- 284-2828
- Mfr. Part No.:
- 42540960
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Wattage | 20 W | |
| Lamp Base | GU4 | |
| Voltage Rating | 12 V | |
| Life Hours | 4000h | |
| Diameter | 35mm | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Wattage 20 W | ||
Lamp Base GU4 | ||
Voltage Rating 12 V | ||
Life Hours 4000h | ||
Diameter 35mm | ||
