Knightsbridge 20 W 30° Halogen Dichroic Lamp, GU4, 12 V, 35mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
701-3757
Mfr. Part No.:
L25D
Brand:
Knightsbridge
Find similar products by selecting one or more attributes.
Select all

Brand

Knightsbridge

Wattage

20 W

Lamp Base

GU4

Voltage Rating

12 V

Life Hours

2000h

Diameter

35mm

COO (Country of Origin):
CN