Kern OBB 30 W Clear Halogen Bulb, Capsule, 6V

N

Subtotal (1 unit)*

$95.49

(exc. GST)

$105.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.49

*price indicative

RS Stock No.:
920-840
Mfr. Part No.:
OBB-A1372
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Power

30W

Product Type

Halogen Bulb

Lamp Shape

Capsule

Sub Type

Microscope

Lamp Finish

Clear

Voltage

6V

Standards/Approvals

REACH

Series

OBB

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern halogen spare bulb provides an essential light source specifically designed for optical instruments, promoting enhanced visibility during examination or observation tasks.

Halogen bulb with a power rating of 6 V/30 W for efficient illumination

Compact packaging dimensions of 70x25x25 mm facilitate easy storage and transportation

Net weight of approximately 0.10 kg ensures lightweight handling

Compatible with microscope illumination systems, enhancing optical performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy