Bailey Electric & Electronics bv Oven GY6.35 50 W Halogen Bulb GY6.35, Tube, 230V, 13.5 mm

N

Subtotal (1 unit)*

$12.30

(exc. GST)

$13.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.30

*price indicative

RS Stock No.:
899-342
Mfr. Part No.:
145661
Brand:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

Halogen Bulb

Power

50W

Sub Type

Halogen Lamp

Lamp Shape

Tube

Lamp Base/Socket

GY6.35

Voltage

230V

Length

43mm

Diameter

13.5mm

Lifespan

1000h

Standards/Approvals

EU Regulation 2019/2015

Series

Oven GY6.35

Luminous Flux

780lm

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv high voltage halogen lamp without reflector designed for baking ovens, delivering reliable performance at temperatures up to 300°C. Its clear design ensures optimal illumination for your cooking needs.

Operates effectively within a voltage range of 220 - 240V

Provides a power output of 50W, ensuring sufficient lighting

Delivers a luminous flux of 780 lm for enhanced visibility

Average lifetime of 1000 hours ensures longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy