Kern OBB 50 W Clear Halogen Bulb, Capsule, 12V

N

Subtotal (1 unit)*

$59.67

(exc. GST)

$65.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.67

*price indicative

RS Stock No.:
860-674
Mfr. Part No.:
OBB-A1207
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Power

50W

Product Type

Halogen Bulb

Sub Type

Microscope

Lamp Shape

Capsule

Lamp Finish

Clear

Voltage

12V

Standards/Approvals

REACH

Series

OBB

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern halogen spare bulb designed for optical instruments, specifically for effective microscope illumination, ensuring clarity in various operational environments.

Operates at 12 V with a power output of 50 W

Suitable for use in temperature ranges from -5 °C to 40 °C

Lightweight packaging dimensions of 70x25x25 mm for convenient storage and transport

Designed without prohibited substances, complying with REACH classifications

Delivered within 1 day, ensuring quick availability

  • RS Stock No. 0920841
  • Mfr. Part No. OBB-A1377
Each
$95.49
  • RS Stock No. 0908450
  • Mfr. Part No. OZB-A4804
Each
$59.67
  • RS Stock No. 0920840
  • Mfr. Part No. OBB-A1372
Each
$95.49
  • RS Stock No. 0482514
  • Mfr. Part No. 145063
Each
$5.58

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy