Infineon Hall Effect Sensor 1.6 mA 25 mA Unipolar switch Open Drain 4G, 3G, 170 °C, -40 °C, 32V, 3 V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.16

(exc. GST)

$6.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$0.616$6.16
50 - 90$0.544$5.44
100 - 240$0.385$3.85
250 - 990$0.378$3.78
1000 +$0.295$2.95

*price indicative

Packaging Options:
RS Stock No.:
260-5237
Mfr. Part No.:
TLE49644MXTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Minimum Supply Voltage

3V

Maximum Supply Voltage

32V

Supply Current

1.6mA

Maximum Output Current

25mA

Actuator Type

Unipolar switch

Output Type

Open Drain

Switch Operation

4G, 3G

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

170°C

The Infineon unipolar hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds.

Operation from unregulated power supply

Reverse polarity protection

Overvoltage capability up to 42 V without external resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy