DiodesZetex Hall Effect Sensor 4 mA 50 mA Through Hole Linear Maintained, 105 °C, -40 °C, 8V dc, 3 V dc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.57

(exc. GST)

$7.23

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 530 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$0.657$6.57-
50 - 90$0.639$6.392%
100 - 240$0.622$6.225%
250 - 490$0.605$6.057%
500 +$0.588$5.8810%

*price indicative

Packaging Options:
RS Stock No.:
246-7403
Mfr. Part No.:
AH49FZ3-G1
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

8V dc

Supply Current

4mA

Maximum Output Current

50mA

Terminal Type

Through Hole

Output Type

Linear

Switch Operation

Maintained

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

The DiodesZetex AH49F is a small, versatile linear Hall-effect device that is operated by the magnetic field from a permanent magnet or an electromagnet. The output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The operating temperature range of these linear Hall sensors is -40°C to +105°C, appropriate for commercial, consumer, and industrial environments. The AH49F is available in standard TO92S (Type A) packages.

The device has power consumption of 3.0mA at 5VCC for energy efficiency The device has single current sourcing output It has Linear voltage output for circuit design flexibility It has a low noise output virtually eliminates the need for filtering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy