DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Through Hole Open Drain Maintained, 105 °C, -40 °C, 28V dc, 3 V dc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$25.58

(exc. GST)

$28.13

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 3,875 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
25 - 25$1.023$25.58
50 - 75$0.992$24.80
100 - 475$0.963$24.08
500 +$0.934$23.35

*price indicative

Packaging Options:
RS Stock No.:
246-7401
Mfr. Part No.:
AH3781-P-A
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

28V dc

Supply Current

4mA

Maximum Output Current

60mA

Actuator Type

Latching

Terminal Type

Through Hole

Output Type

Open Drain

Switch Operation

Maintained

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

The DiodesZetex makes high-voltage, high-sensitivity Hall-effect latch IC designed for brushless DC-motor commutation, speed measurement, angular or linear encoders and position sensors in automotive applications. To support a wide range of demanding applications, the design is optimized to operate over the supply range of 3.0V to 28V. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an over current limit and a Zener clamp. It has operating temperature range of -40°C to +150°C.

Operating voltage range of 3.0 V to 28 V Bipolar latch operation were south pole is on and north pole is off High sensitivity Bop and Brp of +25G and -25G typical single open-drain output with overcurrent limit Package type is SIP-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy