DiodesZetex Hall Effect Sensor 4 mA 60 mA Latching Through Hole Open Drain Maintained, 105 °C, -40 °C, 28V dc, 3 V dc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.64

(exc. GST)

$13.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$1.264$12.64-
50 - 90$1.225$12.253%
100 - 240$1.188$11.886%
250 - 490$1.151$11.518%
500 +$1.116$11.1611%

*price indicative

Packaging Options:
RS Stock No.:
246-7395
Mfr. Part No.:
AH3762Q-P-B
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

28V dc

Supply Current

4mA

Maximum Output Current

60mA

Actuator Type

Latching

Terminal Type

Through Hole

Output Type

Open Drain

Switch Operation

Maintained

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

The DiodesZetex AH3762Q is a high-voltage, high-sensitivity Hall-Effect latch IC designed for brushless DC-motor commutation speed measurement, angular or linear encoders and position sensors in automotive applications. To support a wide range of demanding applications, the design is optimized to operate over the supply range of 3.0V to 28V. For robustness and protection, the device has a reverse blocking diode with a Zener clamp on the supply. The output has an overcurrent limit and a Zener clamp.

Operating voltage range of 3.0 V to 28 V Bipolar latch operation were south pole is on and north pole is off High sensitivity Bop and Brp of +25G and -25G typical single open-drain output with overcurrent limit Package type is SIP-3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy