DiodesZetex Hall Effect Sensor 6 mA Latching Surface Mount Direct Latching, 150 °C, -40 °C, 27V, 2.7 V
- RS Stock No.:
- 222-2766
- Mfr. Part No.:
- AH3280Q-W-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-2766
- Mfr. Part No.:
- AH3280Q-W-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 27V | |
| Supply Current | 6mA | |
| Actuator Type | Latching | |
| Terminal Type | Surface Mount | |
| Output Type | Direct | |
| Switch Operation | Latching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 27V | ||
Supply Current 6mA | ||
Actuator Type Latching | ||
Terminal Type Surface Mount | ||
Output Type Direct | ||
Switch Operation Latching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
The DiodesZetex Two-wire automotive hall effect unipolar / latch switch integrates self-diagnostics is also high voltage, high sensitivity switch IC and has automotive-compliant AEC-Q100 qualification, designed for position and proximity sensing in automotive applications.
Battery polarity reverse connection protection
Transient spike voltage protection
Over-temperature shut down and auto-restart
UVLO protection
Temperature range from -40°c to +150°c
Related links
- DiodesZetex Hall Effect Sensor 6 mA Latching Surface Mount Direct Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 3.3 mA Latching Surface Mount Direct Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Direct Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Unipolar Surface Mount Inverted Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 6 mA Surface Mount Linear Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 3.3 mA Surface Mount Linear Latching -40 °C 2.7 V
- DiodesZetex Hall Effect Sensor 2.5 mA Unipolar Surface Mount Linear -40 °C 2.7 V
