BALLUFF Hall Effect Sensor, PNP Output, 10 → 30 V dc, 24V
- RS Stock No.:
- 410-4803
- Mfr. Part No.:
- BMF 305K-PS-C-2-S4-00,5
- Brand:
- BALLUFF
Bulk discount available
Subtotal (1 unit)**
$183.87
(exc. GST)
$202.26
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $183.87 |
5 - 9 | $181.31 |
10 + | $178.92 |
**price indicative
Related links
- BALLUFF Magnetic Sensor 10 → 30V dc, PNP Operation
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- BALLUFF Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Cable Mount Hall Effect Sensor 10 → 30 V dc 1.7 mm, 30V
- BALLUFF Inductive Block Proximity Sensor 10 → 30 V dc
- BALLUFF Magnetic Pickup
- Bernstein AG Hall Effect Sensor 17 mm, 39V
- Infineon SMD/SMT Hall Effect Sensor 3.5 → 32 V, Flat Body