Vishay Flange Mount Hall Effect Sensor, 5 V dc, Block Body, 0 → 10 mm, 5V
- RS Stock No.:
- 167-8913
- Mfr. Part No.:
- 20LHE1AWA1P30E1
- Manufacturer:
- Vishay
This image is representative of the product range
View all Hall Effect Sensors
Available for back order.
Price (ex. GST) Each (In a Box of 10)
$201.075
(exc. GST)
$221.183
(inc. GST)
units | Per unit | Per Box* |
10 + | $201.075 | $2,010.75 |
*price indicative |
- RS Stock No.:
- 167-8913
- Mfr. Part No.:
- 20LHE1AWA1P30E1
- Manufacturer:
- Vishay
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Vishay 20LHE Series Linear Hall effect position sensor
Features and Benefits:
Specifications
Attribute | Value |
Body Style | Block |
Mounting Style | Flange Mount |
Supply Voltage | 5 V dc |
Terminal Type | Wire Lead |
Maximum DC Voltage | 5V |
Detection Range | 0 → 10 mm |
Switching Current | 16 mA |
Length | 46mm |
Width | 47mm |
Depth | 23.3mm |
IP Rating | IP51 |
Maximum Operating Temperature | +85°C |
Dimensions | 46 x 47 x 23.3 mm |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Housing Material | Thermoplastic |
Minimum Operating Temperature | -40°C |