Gefran Hall Effect Sensor Surface Mount, 0.5 to 4.5 V Output, Rotary Position Sensor Body, 5 V dc 5V dc
- RS Stock No.:
- 876-742
- Mfr. Part No.:
- F068030/ GRNFS180000LA12000 0000A01
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$202.75
(exc. GST)
$223.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.75 |
*price indicative
- RS Stock No.:
- 876-742
- Mfr. Part No.:
- F068030/ GRNFS180000LA12000 0000A01
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | 0.5 to 4.5 V | |
| Body Style | Rotary Position Sensor | |
| Terminal Type | Cable | |
| Mount Type | Surface Mount | |
| Maximum DC Voltage | 5V dc | |
| Maximum Supply Voltage | 5V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | GRN | |
| Width | 44mm | |
| Standards/Approvals | E1 Approved | |
| Depth | 17.2mm | |
| Length | 41mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type 0.5 to 4.5 V | ||
Body Style Rotary Position Sensor | ||
Terminal Type Cable | ||
Mount Type Surface Mount | ||
Maximum DC Voltage 5V dc | ||
Maximum Supply Voltage 5V dc | ||
Minimum Operating Temperature -40°C | ||
Series GRN | ||
Width 44mm | ||
Standards/Approvals E1 Approved | ||
Depth 17.2mm | ||
Length 41mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran Hall-Effect Single-Turn Rotary Sensor Without Shaft features contactless technology for infinite life. It measures up to 360° with analogue configurations programmable in steps of ±15°.
Ideal for agricultural machinery
Power supply +5Vdc or +9 to +36Vdc
Ratiometric CANopen and SAE J1939 outputs
AMP Superseal or M12 connections
PUR sheath conductors diameter 4.4 single or diameter 5.5 redundant
- RS Stock No. 0875144
- Mfr. Part No. F067606/ GRNFS180000LA12000 0000C01
Each
$181.85
- RS Stock No. 0876138
- Mfr. Part No. F068580/ GRNFS090000LA12000 0000A01
Each
$202.75
- RS Stock No. 0875148
- Mfr. Part No. F074292/ GRNFS045000LA11100 0000A01
Each
$242.46
- RS Stock No. 0876532
- Mfr. Part No. F071133/ GRNFS180000LA11000 0000A01
Each
$202.75











