Gefran Hall Effect Sensor 2-Hole Flange, Analogue Output, Shaft Body, 36 V dc 36V dc
- RS Stock No.:
- 822-271
- Mfr. Part No.:
- F088127/ GRAAS060000HA11A00 0000X00
- Brand:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
$250.35
(exc. GST)
$275.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $250.35 |
*price indicative
- RS Stock No.:
- 822-271
- Mfr. Part No.:
- F088127/ GRAAS060000HA11A00 0000X00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Analogue | |
| Body Style | Shaft | |
| Mount Type | 2-Hole Flange | |
| Maximum DC Voltage | 36V dc | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Series | GRA | |
| Standards/Approvals | IEC | |
| Width | 41mm | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Analogue | ||
Body Style Shaft | ||
Mount Type 2-Hole Flange | ||
Maximum DC Voltage 36V dc | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Series GRA | ||
Standards/Approvals IEC | ||
Width 41mm | ||
IP Rating IP67 | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran sensor is a Hall-effect rotary sensor designed for accurate single-turn measurements. It delivers reliable output for Advanced applications, supporting a wide range of configurations and environments.
Measurement range of ±180°, programmable in steps of ±15° for custom applications
Multiple output signals including 0.5 to 4.5Vdc and CANopen for versatile connectivity
High resolution with 12-bit analog and 14-bit CANopen options for precision measurement
Wide supply voltage compatibility ranging from +5Vdc to +36Vdc for flexible integration
IP67 protection level ensuring durability in harsh environments
Related links
- Gefran Hall Effect Sensor 2-Hole Flange Shaft Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor 2-Hole Flange Shaft Body, 36 V dc 5V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Draw Wires & Fish Tapes
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
