Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 5 V dc 5V dc

This image is representative of the product range

Subtotal (1 unit)*

$297.23

(exc. GST)

$326.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.23

*price indicative

RS Stock No.:
821-585
Mfr. Part No.:
F080399/ GRADR180180LA13A00 0000X00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

Analog

Body Style

Rotary

Terminal Type

Connector

Mount Type

Screw

Maximum DC Voltage

5V dc

Maximum Supply Voltage

5V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Length

56.3mm

Series

GRA

Depth

37.3mm

Width

41mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor offers precise single-turn measurement with a range of ±180°, Ideal for various vehicle applications, utilising Advanced Hall-effect technology for consistent and reliable performance over time.

Measurement range of ±180°, programmable in ±15° steps for versatility

Wide supply voltage compatibility from +5V to +36V, ensuring flexibility in various installations

Multiple output signals available, including ratiometric and CANopen for diverse applications

High IP67 protection level ensures durability against dust and moisture

Rated for 35 million operations, providing long-lasting reliability in demanding environments

  • RS Stock No. 0821131
  • Mfr. Part No. F091078/ GRADR060060LA14A00 0000X00
Each
$297.23
  • RS Stock No. 0821042
  • Mfr. Part No. F069958/ GRADR120120LA13A00 0000X00
Each
$297.23
  • RS Stock No. 0820899
  • Mfr. Part No. F067683/ GRADS045000LA12A00 0000X00
Each
$217.31
  • RS Stock No. 0820952
  • Mfr. Part No. F094934/ GRAAS135000LA11A00 0000X00
Each
$217.31

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy