PIHER SENSORS AND CONTROLS S.S.A Hall Effect Sensor Busbar, Analogue Output, 3-Phase Busbar Body 5.5V

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
640-772
Mfr. Part No.:
HCSP-3BS-1100
Brand:
PIHER SENSORS AND CONTROLS S.S.A
Find similar products by selecting one or more attributes.
Select all

Brand

PIHER SENSORS AND CONTROLS S.S.A

Product Type

Hall Effect Sensor

Output Type

Analogue

Body Style

3-Phase Busbar

Terminal Type

Press Fit Pin

Mount Type

Busbar

Switching Current

1.2kA

Maximum Supply Voltage

5.5V

Switching Frequency

250kHz

Minimum Operating Temperature

-40°C

Series

HCSP-3BS

Standards/Approvals

No

Maximum Operating Temperature

125°C

COO (Country of Origin):
ES

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy