RS PRO White for Clean Room, Entrance, Hospital, Door, Food and Industrial Applications Use Disposable Hair Net
- RS Stock No.:
- 218-547
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
$19.77
(exc. GST)
$21.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 15 unit(s) shipping from 13 May 2026
- Plus 24 unit(s) shipping from 20 May 2026
- Plus 18 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $19.77 | $0.198 |
*price indicative
- RS Stock No.:
- 218-547
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hair Net | |
| Sub Type | Hair Net | |
| Colour | White | |
| Reusable/Disposable | Disposable | |
| Metal Detectable | No | |
| Application | Clean Room, Entrance, Hospital, Door, Food and Industrial Applications | |
| Quantity Per Package | 100Per Pack | |
| Material | Non-Woven Polypropylene | |
| Size | 53 mm | |
| Cleanroom | Yes | |
| Standards/Approvals | Complies with EN 61340-5-1, Low risk Category- PPE (Directive 89/68/EEC) | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hair Net | ||
Sub Type Hair Net | ||
Colour White | ||
Reusable/Disposable Disposable | ||
Metal Detectable No | ||
Application Clean Room, Entrance, Hospital, Door, Food and Industrial Applications | ||
Quantity Per Package 100Per Pack | ||
Material Non-Woven Polypropylene | ||
Size 53 mm | ||
Cleanroom Yes | ||
Standards/Approvals Complies with EN 61340-5-1, Low risk Category- PPE (Directive 89/68/EEC) | ||
RoHS Status: Exempt
RS PRO Hair Net, Disposable
RS PRO Hair Nets are designed for use in environments where hygiene and cleanliness are paramount. Made from soft, lightweight, and breathable non-woven spun-bound polypropylene, these disposable hair nets ensure comfort and reliability. Ideal for preventing hair shedding in critical environments, they are perfect for maintaining cleanliness in clean rooms, food industries, and hospitals.
Features and Benefits
Elasticated Bouffant Cap: Ensures a secure fit without slipping
Lightweight and Breathable: Provides comfort during extended wear
Latex Free: Suitable for users with latex allergies
21/53cm Diameter: One size fits all for convenience
Disposable: Easy to use and discard, maintaining hygiene
Applications
Clean rooms
Food industry
Hospitals
Door and entrance areas
Additional Information
Suitable for Class 100 cleanroom environments
Packaged in quantities of 100 per pack
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO White for Door Food and Industrial Applications Hospital Use Disposable Hair Net
- Hairtite Blue for Food and Industrial Applications Use Disposable Hair Net Polypropylene, 144 Per Pack per Package
- Hairtite Blue for Food and Industrial Applications Use Disposable Hair Net Polypropylene 100 Per Pack per
- Aburnet Blue for Food and Industrial Applications Use Disposable Hair Net Polypropylene, 144 Per Pack per Package
- Pro-Val Blue for Clean Room Laboratory Use Disposable Beard Mask Polypropylene,
- Pro-Val White for Clean Room Laboratory Use Disposable Beard Mask Polypropylene,
- Orn for Food Handling Use Disposable Hair Net Polypropylene, 53 cm
- NITRAS SAFETY Blue for Hospital 52 cm, 1000 Per Pack per Package
