Subtotal (1 pack of 100 units)*
$148.71
(exc. GST)
$163.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $148.71 | $1.487 |
*price indicative
- RS Stock No.:
- 652-334
- Mfr. Part No.:
- 627324
- Brand:
- Ibico
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ibico | |
| Product Type | Lamination Pouch | |
| Sheet Size | A3 | |
| Length | 426mm | |
| Width | 303mm | |
| Select all | ||
|---|---|---|
Brand Ibico | ||
Product Type Lamination Pouch | ||
Sheet Size A3 | ||
Length 426mm | ||
Width 303mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ibico A3 Laminating Pouches are specifically designed to enhance and protect your frequently used documents or notices. These high-quality pouches boast a professional, long-lasting finish suitable for both indoor and outdoor use. With a unique matt surface, they significantly reduce glare while providing an elegant and silky finish that enhances readability. Each pouch has a thickness of 250 microns, ensuring a Durable and protective layer for papers, photos, business cards, and more. Ideal for a wide range of applications, these pouches guarantee that your important materials remain pristine, making them essential for any workspace.
Matt surface minimises glare, enhancing document visibility
Compatible with all popular brands of hot pouch laminators
Easy to trim for non-standard shapes, providing versatility
Rounded corners allow for easy handling and a professional appearance
Durable and wipe clean, ensuring maintenance is a breeze
Pack includes 100 pouches, offering excellent Value for frequent use
Dimensions of 303 x 3 x 426 mm perfectly fit A3 documents
- RS Stock No. 2501177
- Mfr. Part No. STNDMTVDUO
Each
$2,442.00
- RS Stock No. 1862023
- Mfr. Part No. STNDMTV70
Each
$1,561.03
Related links
- Leitz A4 Rotary Cutter, 501.00 mm Cutting Length
- Leitz A3 Rotary Cutter, 547.00 mm Cutting Length
- Leitz A4 Guillotine Cutter, 498.00 mm Cutting Length
- Hama A4 Circular Guillotine, 330 mm Cutting Length
- Leitz A3 Guillotine Cutter, 616.00 mm Cutting Length
- Fellowes A3 Rotary Guillotine, 460 mm Cutting Length
- Ibico A4 Matt Lamination Pouch 250 μm Thickness, 100 Per Pack Pack Quantity
- Ibico A4 Gloss Lamination Pouch 100 μm Thickness, 100 Per Pack Pack Quantity












