- RS Stock No.:
- 202-5814
- Mfr. Part No.:
- ANT-ELE-S01-005
- Brand:
- Linx
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$7.79
(exc. GST)
$8.57
(inc. GST)
Units | Per unit |
1 - 49 | $7.79 |
50 - 249 | $7.59 |
250 + | $7.41 |
- RS Stock No.:
- 202-5814
- Mfr. Part No.:
- ANT-ELE-S01-005
- Brand:
- Linx
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Linx 824–960MHz low-cost, high-performance element are designed for use with MAG series in magnetic bases.Tthese element form a reliable and cost effective solution to a diverse range of application requiring a semi-permanent antenna.
It is fully weatherized construction
Attractive and durable black finish
Attractive and durable black finish
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS) |
Antenna Physical Form | Whip |
Frequency Range | 0.824 → 0.96 GHz |
Antenna Mounting Type | Magnetic |
Gain | 3.8dBi |
Antenna Directivity | Omnidirectional |
Related links
- GSM & GPRS Antennas
- RF Solutions GSM20-ANT Whip Antenna, 2G (GSM/GPRS)
- RF Solutions ANT-GSM-YAG11 Antenna, 2G (GSM/GPRS)
- EAD FWB235164-SM-2K Puck Antenna, 2G (GSM/GPRS)
- RF Solutions ANT-BEAD-GSM Bead Omnidirectional PCB Antenna Mount,...
- CTi AEB650 Puck Antenna 3G (UTMS), GPS
- Linx ANT-868-PW-QW-UFL Whip Omnidirectional GSM & GPRS Antenna...
- CTi AEB660 Puck Antenna 3G (UTMS)