- RS Stock No.:
- 170-9103
- Mfr. Part No.:
- AEB660
- Brand:
- CTi
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 5)
$57.184
(exc. GST)
$62.902
(inc. GST)
Units | Per unit | Per Bag* |
5 - 20 | $57.184 | $285.92 |
25 + | $51.464 | $257.32 |
*price indicative |
- RS Stock No.:
- 170-9103
- Mfr. Part No.:
- AEB660
- Brand:
- CTi
Technical data sheets
Legislation and Compliance
Product Details
Multi-Band GSM Body Mount Antenna
Designed to provide a discrete, vandal resistant solution for static and mobile applications
Multi-band (850/900, 1800/1900MHz, 3G and Bluetooth) cellular dipole
Tough, low profile, intrinsically safe ABS housing
Multi-band (850/900, 1800/1900MHz, 3G and Bluetooth) cellular dipole
Tough, low profile, intrinsically safe ABS housing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS) |
Frequency Range | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz |
Antenna Physical Form | Puck |
Antenna Mounting Type | Adhesive |
Gain | 2dBi |
Lead Length | 4m |
Related links
- GSM & GPRS Antennas
- RF Solutions GSM20-ANT Whip Antenna, 2G (GSM/GPRS)
- RF Solutions ANT-GSM-YAG11 Antenna, 2G (GSM/GPRS)
- EAD FWB235164-SM-2K Puck Antenna, 2G (GSM/GPRS)
- RF Solutions ANT-BEAD-GSM Bead Omnidirectional PCB Antenna Mount,...
- CTi AEB650 Puck Antenna 3G (UTMS), GPS
- Linx ANT-ELE-S01-005 Whip Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS)
- Linx ANT-868-PW-QW-UFL Whip Omnidirectional GSM & GPRS Antenna...