EAD FWB235164-SM-2K Puck Antenna, 2G (GSM/GPRS)
- RS Stock No.:
- 170-9102
- Mfr. Part No.:
- FWB235164-SM-2K
- Brand:
- EAD
35 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$32.614
(exc. GST)
$35.875
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 20 | $32.614 | $163.07 |
25 + | $29.354 | $146.77 |
*price indicative
- RS Stock No.:
- 170-9102
- Mfr. Part No.:
- FWB235164-SM-2K
- Brand:
- EAD
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
WB20 Low Profile Quad-Band GSM Antenna
Covers 850/900/1800/1900MHz bands
Groundplane Independent
Cable exit from bottom
Gasket forms weatherproof seal
SMA (m) connector with 2 meters cable
Dimensions 80 x 23 mm
Groundplane Independent
Cable exit from bottom
Gasket forms weatherproof seal
SMA (m) connector with 2 meters cable
Dimensions 80 x 23 mm
GSM (Global System for Mobile communications) Antennas
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS) |
Antenna Physical Form | Puck |
Frequency Range | 850 MHz, 900 MHz, 1800 MHz, 1900 MHz |
Antenna Mounting Type | Through Hole/Bolted |
Gain | 0dBi |
Lead Length | 2m |
Related links
- EAD FCPO35163-SM-1K Puck Antenna, 2G (GSM/GPRS), 3G (UTMS)
- CTi AEB660 Puck Antenna, 2G (GSM/GPRS), 3G (UTMS)
- CTi AEB650 Puck Antenna, 2G (GSM/GPRS), 3G (UTMS), GPS
- EAD FTA35011-FM-RA Stubby Antenna with FME Connector, 2G (GSM/GPRS)
- Linx ANT-ELE-S01-005 Whip Omnidirectional GSM & GPRS Antenna, 2G (GSM/GPRS)
- RF Solutions ANT-GSM-YAG11 Antenna, 2G (GSM/GPRS)
- RF Solutions GSM20-ANT Whip Antenna, 2G (GSM/GPRS)
- EAD FTA35011-SM-RA Stubby Antenna with SMA Connector, 2G (GSM/GPRS)