Siretta OSCAR41/x/NTYPEF/S/S/29 Whip Multiband Antenna with N Type Female Connector, 2G (GSM/GPRS), 3G (UTMS), 4G
- RS Stock No.:
- 124-8872
- Mfr. Part No.:
- OSCAR41/x/NTYPEF/S/S/29
- Brand:
- Siretta
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$112.57
(exc. GST)
$123.83
(inc. GST)
Units | Per unit |
1 - 4 | $112.57 |
5 + | $101.32 |
- RS Stock No.:
- 124-8872
- Mfr. Part No.:
- OSCAR41/x/NTYPEF/S/S/29
- Brand:
- Siretta
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
OSCAR 41 4G/3G/WiFi Compact Wall/Pole Mounted Outdoor Antenna, Siretta
The OSCAR 41 is a compact wall or pole mounted antenna tuned to 4G/3G and WiFi frequencies. It also performs equally well on the upper two 2G GPRS frequencies (1800/1900 MHz). Designed to be attached to a wall or flat surface using 4 screws or pole mounted with U bolts.
The OSCAR 41 supplied with an N-type female connector and needs a suitable cable.
The OSCAR 41 supplied with an N-type female connector and needs a suitable cable.
Operating temperature: -30 to +60°C
Polarisation: Vertical
VSWR: ≤3
Max power: 10 W
Impedance: 50 Ω
Mechanical data:
Radome: ABS
Size overall: 240 x 22 mm
Frequency bands:
790 MHz to 862 MHz – Gain: 1 dBi
1710 MHz to 2180 MHz – Gain 3 dBi
2300 MHz to 2700 MHz – Gain 3 dBi
Polarisation: Vertical
VSWR: ≤3
Max power: 10 W
Impedance: 50 Ω
Mechanical data:
Radome: ABS
Size overall: 240 x 22 mm
Frequency bands:
790 MHz to 862 MHz – Gain: 1 dBi
1710 MHz to 2180 MHz – Gain 3 dBi
2300 MHz to 2700 MHz – Gain 3 dBi
Multi-band Antennas, Siretta
Specifications
Attribute | Value |
---|---|
RF Protocols | 2G (GSM/GPRS), 3G (UTMS), 4G (LTE), WiFi |
Frequency Range | 1710 → 2180 MHz, 2300 → 2700 MHz, 790 → 862 MHz |
Connector Type | N Type Female |
Internal/External | External |
Gain | 3dBi |
Antenna Mounting Type | Through Hole/Bolted |
Antenna Physical Form | Whip |
Series | Oscar 41 |
Antenna Directivity | Omnidirectional |
Includes Lead | No |