RS PRO Steel M6 x 45 mm Grub Screw Plain Cup

Subtotal (1 bag of 100 units)*

$60.68

(exc. GST)

$66.75

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$60.68$0.607

*price indicative

RS Stock No.:
287-3999
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Grub Screw

Length

45mm

Material

Steel

Point Type

Plain Cup

Standards/Approvals

DIN 916

Thread Size

M6

RoHS Status: Exempt

COO (Country of Origin):
PH

RS PRO Grub Screws – Steel, Self-Colour


Introducing RS PRO socket set screws, the perfect solution for securely fastening objects together with precision and reliability. Designed with a hexagonal recess, these screws are easily driven using a hex wrench, or driver bit, ensuring a flush application with the top surface when required. Often referred to as 'grub' screws, they feature a 'plain cup point' end with a concave hollow, ideal for applications where the point’s contact with the surface is non-detrimental.

Crafted from grade 45H steel, these screws offer exceptional durability and strength, making them the most popular choice for a wide range of applications. Their self-colour finish is intended for internal use, providing a sleek and professional appearance. Conforming to DIN 916 specifications, RS PRO grub screws guarantee high-quality performance and reliability. Choose RS PRO for your fastening needs, where quality meets precision.

Features and Benefits


  • Used to secure objects together, within or against another object

  • Can be applied flush - ideal for specific applications

  • Driven by a hexagon wrench, or insert bit

  • Plain cup point

  • Grade 45H steel

  • Self-colour finish, intended for internal use

  • Conforms to DIN 916 specifications

  • Applications


  • Handles

  • Furniture

  • Machine Assembly

  • Projects

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy