RS PRO Alloy Steel 1/4-20 in x 0.44 in Grub Screw
- RS Stock No.:
- 245-4911
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$44.20
(exc. GST)
$48.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 300 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.442 | $44.20 |
| 500 + | $0.364 | $36.40 |
*price indicative
- RS Stock No.:
- 245-4911
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 0.44in | |
| Product Type | Grub Screw | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| Thread Size | 1/4-20 in | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 0.44in | ||
Product Type Grub Screw | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
Thread Size 1/4-20 in | ||
RS PRO Screw-Cup Point Screws
Introducing the range of RS PRO Screw-Cup Point Screws, a high-quality fastener solution for applications where a secure and discreet finish and precise tolerances are required when joining two objects or surfaces together, within or against each other. Each fastener is made from steel, making them much more cost-effective than their stainless-steel counterparts, while offering a high level of protection against surface rust and oxidisation.
Features and Benefits:
Applications:
Socket screws are designed to be used with a wide range of materials like wood and metal, and to join panels or pieces together. They offer a higher tensile strength than nails thanks to the thread which in turn produces a more secure fastening, making them ideal for medium to heavy duty applications. They are easy to install and can also be removed for disassembly or adjustment. Socket screws are most commonly used for:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards - theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Alloy Steel 1/4-20 in x 1.25 in Grub Screw
- RS PRO Alloy Steel 1/4-20 in x 0.25 in Grub Screw
- RS PRO Alloy Steel 1/4-20 in x 2 in Grub Screw
- RS PRO Alloy Steel 1/4-20 in x 0.625 in Grub Screw
- RS PRO Alloy Steel 1/4-20 in x 1 in Grub Screw
- RS PRO Alloy Steel 1/4-20 in x 1.5 in Grub Screw
- RS PRO Alloy Steel 1/4-20 in x 0.3125 in Grub Screw
- RS PRO Alloy Steel 1/4-20 in x 1.75 in Grub Screw
