Black, Self-Colour Steel Hex Socket Set M5 x 12mm Grub Screw
- RS Stock No.:
- 529-999
- Brand:
- RS PRO
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 100
$30.92
(exc. GST)
$34.01
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 - 4 | $30.92 | $0.309 |
5 - 9 | $30.29 | $0.303 |
10 - 29 | $29.03 | $0.29 |
30 - 149 | $28.05 | $0.28 |
150 + | $23.08 | $0.231 |
*price indicative
- RS Stock No.:
- 529-999
- Brand:
- RS PRO
Related links
- Plain Stainless Steel Hex Socket Set M5 x 12mm Grub Screw
- Stainless Steel Hex Socket Set M5 x 12mm Grub Screw
- Black, Self-Colour Steel Hex Socket Set M5 x 6mm Grub Screw
- Black, Self-Colour Steel Hex Socket Set M5 x 5mm Grub Screw
- Black, Self-Colour Steel Hex Socket Set M5 x 8mm Grub Screw
- Black, Self-Colour Steel Hex Socket Set M5 x 10mm Grub Screw
- Black, Self-Colour Steel Hex Socket Set M8 x 12mm Grub Screw
- Black, Self-Colour Steel Hex Socket Set M4 x 12mm Grub Screw