Subtotal (1 unit)*
$173.39
(exc. GST)
$190.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $173.39 |
*price indicative
- RS Stock No.:
- 794-876
- Mfr. Part No.:
- G5022A 8
- Brand:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Accessory Type | Shear Blade | |
| Product Type | Shears | |
| Length | 480mm | |
| Width | 165mm | |
| Series | G5 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Accessory Type Shear Blade | ||
Product Type Shears | ||
Length 480mm | ||
Width 165mm | ||
Series G5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Shears is a professional quality cutting tool designed for precision and long lasting performance across various applications. It is suitable for tasks that require clean and accurate cutting, making it a dependable choice for both workshop and on site use.
Supports precise and clean cutting tasks
Built for durability and long service life
Suitable for multiple cutting applications
Designed for professional use
