Amphenol Communications Solutions 16 mm Grounding Contact
- RS Stock No.:
- 286-9577
- Mfr. Part No.:
- Z01V-4G7L1-11000-E000
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Get a bulk buy discount
Add 900 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 180 units)*
$92.70
(exc. GST)
$101.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22,500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 180 - 720 | $0.515 | $92.70 | - |
| 900 - 1620 | $0.478 | $86.04 | 7% |
| 1800 + | $0.446 | $80.28 | 13% |
*price indicative
- RS Stock No.:
- 286-9577
- Mfr. Part No.:
- Z01V-4G7L1-11000-E000
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Material | Stainless Steel | |
| Product Type | Grounding Contact | |
| Contact Plating | Nickel | |
| Contact Resistance | 100mΩ | |
| Height | 16mm | |
| Length | 16mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Material Stainless Steel | ||
Product Type Grounding Contact | ||
Contact Plating Nickel | ||
Contact Resistance 100mΩ | ||
Height 16mm | ||
Length 16mm | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions spring contacts are widely used in low profile consumer and automotive applications to enable signal transmission and provide power and grounding. They are provided in a wide variety of heights and material options to accommodate the requirements of different applications. Amphenol spring contacts also commonly known as spring fingers and spring loaded contacts, are available in heights ranging from 1.00mm to 20.0mm and in a variety of material options ranging from stainless steel, copper alloy and gold, tin or nickel plating.
Wide variety of heights ranging from 1.00mm to 20.0mm are offered
Space saving design for compact devices
Formed by one-step stamping easy to be assembled
Wide operating temperature range of -40°C to +105°C
Related links
- Amphenol Communications Solutions 16 mm Grounding Contact
- Amphenol Communications Solutions 12 mm Grounding Contact
- Amphenol Communications Solutions 10 mm Grounding Contact
- Amphenol Communications Solutions 3.3 mm Grounding Contact
- Amphenol Communications Solutions 5.6 mm Grounding Contact
- Amphenol Communications Solutions 14 mm Grounding Contact
- Amphenol Communications Solutions 4.8 mm Grounding Contact
- Amphenol Communications Solutions 3 mm Grounding Contact
