Subtotal (1 unit)*
$607.19
(exc. GST)
$667.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $607.19 |
*price indicative
- RS Stock No.:
- 867-009
- Mfr. Part No.:
- DGA469Z
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Disc Size | 115mm | |
| Switch Type | NVR | |
| Product Type | Cordless Angle Grinder | |
| Sound Level | 91dBA | |
| Speed | 8500rpm | |
| Vibration Level | 5.5m/s² | |
| Battery Voltage | 18V | |
| Number of Batteries | 1 | |
| Overall Length | 396mm | |
| Standards/Approvals | No | |
| Overall Width | 130mm | |
| Overall Height | 147mm | |
| Weight | 2.5kg | |
| Series | DGA | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Disc Size 115mm | ||
Switch Type NVR | ||
Product Type Cordless Angle Grinder | ||
Sound Level 91dBA | ||
Speed 8500rpm | ||
Vibration Level 5.5m/s² | ||
Battery Voltage 18V | ||
Number of Batteries 1 | ||
Overall Length 396mm | ||
Standards/Approvals No | ||
Overall Width 130mm | ||
Overall Height 147mm | ||
Weight 2.5kg | ||
Series DGA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita Cordless angle grinder is designed for optimal performance, offering powerful functionality and versatility for a range of cutting and grinding tasks.
18V nominal battery voltage enables high performance and efficiency
X-LOCK system allows for tool-less accessory changes
Brushless motor delivers enhanced operational efficiency even in demanding conditions
Electric brake maximises productivity and ensures operator safety
