Bosch 0.601.222.160 PRO GGS Corded AC Motor 8mm 750 W
- RS Stock No.:
- 829-123
- Mfr. Part No.:
- 0.601.222.160
- Brand:
- Bosch
Subtotal (1 unit)*
$966.82
(exc. GST)
$1,063.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $966.82 |
*price indicative
- RS Stock No.:
- 829-123
- Mfr. Part No.:
- 0.601.222.160
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Switch Type | Lockable Switch | |
| Product Type | Die Grinder | |
| Speed | 8rpm | |
| Voltage | 110V | |
| Vibration Level | 2.5m/s² | |
| Corded/Cordless | Corded | |
| Power Rating | 750W | |
| Spindle Size | 43 mm | |
| Motor Type | AC Motor | |
| Overall Length | 387mm | |
| Collet Size | 8mm | |
| Series | PRO GGS | |
| Overall Width | 77mm | |
| Weight | 1.7kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Switch Type Lockable Switch | ||
Product Type Die Grinder | ||
Speed 8rpm | ||
Voltage 110V | ||
Vibration Level 2.5m/s² | ||
Corded/Cordless Corded | ||
Power Rating 750W | ||
Spindle Size 43 mm | ||
Motor Type AC Motor | ||
Overall Length 387mm | ||
Collet Size 8mm | ||
Series PRO GGS | ||
Overall Width 77mm | ||
Weight 1.7kg | ||
- COO (Country of Origin):
- DE
The Bosch Straight Grinder is a heavy-duty tool engineered for high-torque surface grinding and polishing. This powerful corded model features a variable speed motor designed for applications requiring lower speeds but high power.
High torque motor with 750 Watts input
Variable speed from 2,500 to 8,000 rpm
KickBack Control protects user during jams
Soft Start ensures smooth jolt-free startup
Constant Electronic maintains speed under load
Related links
- Bosch 0.601.257.170 PRO GET 150 mm Corded AC Motor
- Bosch 0.601.372.860 PRO GEX 150 mm Corded AC Motor
- Bosch 0.601.372.870 PRO GEX 150 mm Corded AC Motor
- Bosch GGS 30 LS Corded 650 W
- Omron Accurax G5 AC Motor 1 Phase Screw Mounting
- Siemens 1FL6042 AC Motor 230V, Flange Mounting
- Siemens 1FK2104 AC Motor 480V, Flange Mounting
- Schneider Electric Altivar AC Motor 3 Phase 480V ac, Flange Mounting
