3-EN-UN Lithium Grease 250 ml 3-EN-UN
- RS Stock No.:
- 481-3787
- Mfr. Part No.:
- 33253
- Brand:
- 3-EN-UN
Bulk discount available
Subtotal (1 unit)*
$16.94
(exc. GST)
$18.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $16.94 |
| 25 - 99 | $16.45 |
| 100 + | $15.88 |
*price indicative
- RS Stock No.:
- 481-3787
- Mfr. Part No.:
- 33253
- Brand:
- 3-EN-UN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3-EN-UN | |
| Product Type | Grease | |
| Trade Name | 3-EN-UN | |
| Grease Type | Lithium | |
| Product Form | Grease | |
| Package Type | Aerosol | |
| Package Size | 250 ml | |
| Food Safe | No | |
| Colour | White | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 250°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand 3-EN-UN | ||
Product Type Grease | ||
Trade Name 3-EN-UN | ||
Grease Type Lithium | ||
Product Form Grease | ||
Package Type Aerosol | ||
Package Size 250 ml | ||
Food Safe No | ||
Colour White | ||
Standards/Approvals No | ||
Maximum Operating Temperature 250°C | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
White lithium grease
White, long-lasting adhesive grease for lubrication even in extreme conditions.
Prevents rust and corrosion.
Heat- and humidity-resistant.
Not water-soluble, no drips.
Related links
- 3-in-one Lithium Grease 400 ml 3-EN-UN
- 3-EN-UN 200 ml 3-EN-UN ORIGINAL Multi-purpose Oil and Aerosol Light Lubricating Oil
- 3-EN-UN 3-EN-UN TECHNIQUE Cleaner 250 ml Aerosol
- 3-EN-UN 3-EN-UN TECHNIQUE Door & Window Lubricant 250 ml Aerosol
- 3-EN-UN 3-EN-UN TECHNIQUE Chain & Cable Lubricant 250 ml Aerosol
- 3-EN-UN 3-EN-UN TECHNIQUE Multi Purpose Lubricant Silicone Lubricant 250 ml Aerosol
- 3-EN-UN Super Dégrippant Multi Purpose Lubricant Super Anti-Seize 250 ml Aerosol
- SKF Mineral Oil Grease 250 ml SKF LGWA 2
