- RS Stock No.:
- 134-7615
- Mfr. Part No.:
- TLSD 125/WA2
- Brand:
- SKF
14 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$199.10
(exc. GST)
$219.01
(inc. GST)
Units | Per unit |
1 - 4 | $199.10 |
5 - 9 | $195.17 |
10 - 24 | $191.54 |
25 + | $188.72 |
- RS Stock No.:
- 134-7615
- Mfr. Part No.:
- TLSD 125/WA2
- Brand:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PT
Product Details
Electromechanical single-point automatic 125 ml lubrication system, LGWA 2 grease, high load, extreme pressure, wide temperature range
Keep your machinery working efficiently with this automatic grease lubricator from SKF. Its replaceable cartridge is filled with LGWA 2 grease suitable for extreme-pressure systems. This is connected to a support plate that you can attach directly to the relubrication point of a machine, preventing waste. Automatic dispensing is powered by the drive unit, which has an adjustable time dial between one and 12 months, so you can set the rate according to your needs.
Low 635g weight adds no strain when mounted on equipment
Plastic cap to protect drive unit from tampering
IP65 (ingress protection) rating means it's fully protected from dust and low-pressure water jets
Can be mounted remotely on the bearing housing for use in hard-to-reach and hazardous places
Plastic cap to protect drive unit from tampering
IP65 (ingress protection) rating means it's fully protected from dust and low-pressure water jets
Can be mounted remotely on the bearing housing for use in hard-to-reach and hazardous places
Applications
Ball bearings
Conveyor systems
Assembly factory
Industrial fans
Conveyor systems
Assembly factory
Industrial fans
How do I monitor this lubricator?
This lubricator has three LEDs (light-emitting diodes) to indicate its status. The green light shows it's working properly and yellow is a warning signal for low battery or grease. The red light indicates the battery is empty or a lubrication error has occurred.
Specifications
Attribute | Value |
---|---|
Package Size | 125 ml |
Dispenser Type | Single Point Automatic Lubrificator |
Capacity | 125 ml |
Material | Plastic |
Trade Name | LGWA 2 |
Related links
- SKF Plastic Single Point Automatic Lubrificator, 60 ml
- SKF Mineral Oil Grease 125 ml System 24 LAGD 125
- Knipex 79 52 125 Side Cutters
- Wiha Hexagon Nut Driver Set 7 mm 10 mm 125 (00856) mm 125 (00859) mm, 125
- SKF Mineral Oil Grease 125 ml System 24 LAGD 125 Cartridge
- SKF Plastic Single Point Automatic Lubrificator, 250 ml
- SKF Single Point Automatic Lubrificator, 125 ml
- Festo ISO Standard Cylinder - DSBG-125-125 125mm Stroke Double Acting