ORAPI Synthetic Grease 650 ml 4612A4
- RS Stock No.:
- 339-088
- Mfr. Part No.:
- 4612A4
- Brand:
- ORAPI
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 339-088
- Mfr. Part No.:
- 4612A4
- Brand:
- ORAPI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ORAPI | |
| Product Type | Grease | |
| Trade Name | 4612A4 | |
| Grease Type | Synthetic | |
| Product Form | Grease | |
| Package Type | Aerosol | |
| Package Size | 650 ml | |
| NGLI Grade | 1:2 | |
| Colour | Dark Brown | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 220°C | |
| Select all | ||
|---|---|---|
Brand ORAPI | ||
Product Type Grease | ||
Trade Name 4612A4 | ||
Grease Type Synthetic | ||
Product Form Grease | ||
Package Type Aerosol | ||
Package Size 650 ml | ||
NGLI Grade 1:2 | ||
Colour Dark Brown | ||
Standards/Approvals No | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 220°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The ORAPI Synthetic Grease is a high-tech lubricant specifically designed for gears, open gears, and cables. It replaces traditional bitumen-based "black" products by eliminating harmful solvents such as aromatic and chlorinated substances, ensuring better health and environmental safety. This advanced grease resists high temperatures and performs exceptionally well under heavy loads, making it ideal for demanding applications like ore crusher gear teeth.
Soft grease which penetrates and distributes itself perfectly throughout all teeth
Contains chemically bound extreme pressure additives and a Lithium Calcium mixed soap to increase adhesion
Reinforced anti corrosion properties
Significantly extends the life of cables and teeth
Related links
- Electrolube Synthetic Grease 35 ml Electrolube SPG
- SKF Synthetic Grease 420 ml SKF LGWM 2
- ORAPI 650 ml Aerosol
- ORAPI ANTIPERL ECO Anti-Spatter Spray Aerosol
- ORAPI Grey 650 ml Aerosol 650 NZA MAT Corrosion Inhibitor
- ORAPI Black 650 ml Aerosol PROTOR BITUMEN 7272 Corrosion Inhibitor
- ORAPI 4805A4 Lubricant 650 ml Aerosol
- ORAPI 4801A4 Lubricant 650 ml Aerosol