OilSafe Storage Box Lid, 203.2mm x 147.3mm x 147mm
- RS Stock No.:
- 256-5244
- Mfr. Part No.:
- 100305
- Brand:
- OilSafe
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$242.93
(exc. GST)
$267.22
(inc. GST)
Units | Per unit |
---|---|
1 + | $242.93 |
- RS Stock No.:
- 256-5244
- Mfr. Part No.:
- 100305
- Brand:
- OilSafe
Related links
- OilSafe Storage Box Lid, 203.2mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 105mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 121mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 139.7mm x 147.3mm x 147mm
- OilSafe Aluminium Oil Extractor Vacuum Pump
- OilSafe High Density Polyethylene Drum, 10L
- OilSafe High Density Polyethylene Drum, 3L
- OilSafe HDPE Drum, 3L