Electro PJP Red 4 mm Banana Female, 4.5 mm Tip Hook Clip, 1kV 6A
- RS Stock No.:
- 287-9136
- Mfr. Part No.:
- 6008-IEC-R
- Brand:
- Electro PJP
Subtotal (1 unit)*
$26.69
(exc. GST)
$29.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.69 |
*price indicative
- RS Stock No.:
- 287-9136
- Mfr. Part No.:
- 6008-IEC-R
- Brand:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Hook Clip | |
| Connector Type | 4 mm Banana Female | |
| Colour | Red | |
| Current | 6A | |
| Voltage | 1kV | |
| Tip Size | 4.5 mm | |
| Length | 158mm | |
| Standards/Approvals | EN / IEC 61010031:2015, European \Low Voltage \ 2014/35/UE, EN / IEC 60529, European \ RoHS\, EN / IEC 610101, European REACH regulation n°1907 / 2006 | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Hook Clip | ||
Connector Type 4 mm Banana Female | ||
Colour Red | ||
Current 6A | ||
Voltage 1kV | ||
Tip Size 4.5 mm | ||
Length 158mm | ||
Standards/Approvals EN / IEC 61010031:2015, European \Low Voltage \ 2014/35/UE, EN / IEC 60529, European \ RoHS\, EN / IEC 610101, European REACH regulation n°1907 / 2006 | ||
- COO (Country of Origin):
- FR
The Electro PJP Flexible test clip comes with hook. It can be used to safely measure voltages.
Red colour
IEC standard compliance
Related links
- Electro PJP Blue 4 mm Banana Female 1kV 6A
- Electro PJP Black 4 mm Banana Female 1kV 6A
- Electro PJP Red Male Banana Plug 1kV, 36A
- Electro PJP Red Banana Adapter With Nickle Plated Brass contacts and Nickel Plated
- Schutzinger Red Hook Clip 1kV 6A
- Electro PJP Red Male Banana Plug Solder Termination 36A, Nickel Plating
- Electro PJP Red Male Banana Plug Screw Termination 20A, Nickel Plating
- Electro PJP Red Male Banana Plug Solder Termination 20A, Nickel Plating
