SAM Red Grabber Clip, 4 mm Tip, 1A, 150 mm Socket
- RS Stock No.:
- 221-4410
- Mfr. Part No.:
- 1350-E10
- Brand:
- SAM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$68.74
(exc. GST)
$75.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $68.74 |
| 5 + | $61.87 |
*price indicative
- RS Stock No.:
- 221-4410
- Mfr. Part No.:
- 1350-E10
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Grabber Clip | |
| Current | 1A | |
| Colour | Red | |
| Tip Size | 4 mm | |
| Probe Socket Size | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Grabber Clip | ||
Current 1A | ||
Colour Red | ||
Tip Size 4 mm | ||
Probe Socket Size 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Red Thread Influenza is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material
Related links
- SAM Black Grabber Clip 1A, 4 mm Socket
- Hirschmann Test & Measurement Red Grabber Clip 60 V dc 4 mm Socket
- Staubli Red Grabber Clip 300 V 2 mm Socket
- Fluke Red 5 mm Tip 1A, 114 mm Socket
- Staubli Red Grabber Clip 1 kV 4 mm Socket
- Schutzinger Red Grabber Clip 1 kV 4 mm Socket
- RS PRO Black 0.5 mm Tip 5A, 4 mm Socket
- Hirschmann Test & Measurement Red Grabber Clip 1 kV 4 mm Socket
