- RS Stock No.:
- 103-7429
- Mfr. Part No.:
- 66.9117-21
- Brand:
- Staubli
16 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
Was $26.47
You pay
$22.50
(exc. GST)
$24.75
(inc. GST)
Units | Per unit |
1 + | $22.50 |
- RS Stock No.:
- 103-7429
- Mfr. Part No.:
- 66.9117-21
- Brand:
- Staubli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Safety grip lugs
100 m flexible rod safety grip lugs.
These grip lugs are designed for use with safety cables, but accept all cables fitted with Ø 4 mm plugs.
These grip lugs are designed for use with safety cables, but accept all cables fitted with Ø 4 mm plugs.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Current Rating | 1A |
Voltage Rating | 1kV |
Contact Material | Stainless Steel |
Probe Socket Size | 4mm |
Insulation Material | Silicone |
Length | 195mm |