Siretta ECHO19/0.1M/UFL/S/S/17 PCB GPS Antenna with UFL Connector, GPS
- RS Stock No.:
- 140-8042
- Mfr. Part No.:
- ECHO19/0.1M/UFL/S/S/17
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$190.20
(exc. GST)
$209.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | $19.02 | $190.20 |
| 50 + | $17.119 | $171.19 |
*price indicative
- RS Stock No.:
- 140-8042
- Mfr. Part No.:
- ECHO19/0.1M/UFL/S/S/17
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | Internal | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | PCB | |
| Connector Type | UFL | |
| Antenna Mount Type | PCB | |
| Lead Length | 100mm | |
| Connector Gender | Male | |
| Antenna Internal Construction | Dielectric Antenna | |
| RF Protocols | GPS | |
| Gain | 16dBi | |
| Lead Included | Yes | |
| Standards/Approvals | No | |
| Series | Echo 19 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External Internal | ||
Product Type GPS Antenna | ||
Antenna Physical Form PCB | ||
Connector Type UFL | ||
Antenna Mount Type PCB | ||
Lead Length 100mm | ||
Connector Gender Male | ||
Antenna Internal Construction Dielectric Antenna | ||
RF Protocols GPS | ||
Gain 16dBi | ||
Lead Included Yes | ||
Standards/Approvals No | ||
Series Echo 19 | ||
- COO (Country of Origin):
- TW
ECHO 19 GPS Antennas, Siretta
Siretta ECHO 19 series is their smallest range of GPS antennas, with a footprint of just 10 x 10 mm. A compact package means ECHO 19 antennas are suitable for most embedded applications, whilst maintaining high performance.
A built-in Low Noise Amplifier (LNA) produces a gain of 16 dB, which drives a strong satellite signal reception and transmission length.
Suitable applications for ECHO 19 GPS antennas include; vehicle/fleet tracking, asset tracking, mobile applications and general position services. They are primarily designed for applications where space is very limited.
Features and Benefits
Smallest package GPS antenna from Siretta
10 x 10 mm footprint
Centre frequency: 1575.42 MHz
Built-in LNA
GPS (Global Positioning System) Antennas
Related links
- Siretta ECHO16/40mm/uFL/S/S/17 PCB GPS Antenna with UFL Connector, GPS
- Siretta ECHO18/0.1M/UFL/S/S/15 PCB WiFi Antenna with UFL Connector, WiFi
- Siretta ECHO14/0.1M/UFL/S/S/15 PCB Multi-Band Antenna with UFL Connector
- Siretta ECHO2/0.1M/uFL/S/S/1 Square Omni-Directional Antenna with UFL Connector
- Siretta ECHO52/0.1M/UFL/S/S/28 Ceramic Multi-Band Antenna with SMA Connector Galileo QZSS
- Siretta ECHO50/0.1M/SMAM/S/S/17 Ceramic Antenna with SMA Connector Galileo E1+E5a+E5b GPS
- Siretta MIKE3A/3M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
- Siretta MIKE3A/2.5M/SMAM/S/S/17 Square GPS Antenna with SMA Connector, GPS
