Taoglas MA220.LB.001 Puck Omni-Directional Antenna with SMA Connector, Galileo, GLONASS, GPS
- RS Stock No.:
- 784-530
- Mfr. Part No.:
- MA220.LB.001
- Brand:
- Taoglas
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$101.71
(exc. GST)
$111.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $101.71 |
| 5 + | $95.60 |
*price indicative
- RS Stock No.:
- 784-530
- Mfr. Part No.:
- MA220.LB.001
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Antenna | |
| Internal/External | External | |
| Connector Type | SMA | |
| Antenna Physical Form | Puck | |
| Lead Length | 3m | |
| Antenna Mount Type | Adhesive | |
| Minimum Frequency | 698MHz | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 6000MHz | |
| Antenna Internal Construction | Ceramic Patch | |
| RF Protocols | Galileo, GLONASS, GPS | |
| Gain | 31dB | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS | |
| Series | MA220 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Antenna | ||
Internal/External External | ||
Connector Type SMA | ||
Antenna Physical Form Puck | ||
Lead Length 3m | ||
Antenna Mount Type Adhesive | ||
Minimum Frequency 698MHz | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Maximum Frequency 6000MHz | ||
Antenna Internal Construction Ceramic Patch | ||
RF Protocols Galileo, GLONASS, GPS | ||
Gain 31dB | ||
Lead Included Yes | ||
Standards/Approvals RoHS | ||
Series MA220 | ||
- COO (Country of Origin):
- VN
The Taoglas Antenna designed for automotive telematics and fleet management systems. This low-profile covert housing integrates a high-gain GPS/Gleans/Galileo antenna with a 4G LTE cellular antenna to simplify global connectivity.
Covers all main worldwide 4G LTE bands from 698 to 2700 MHz
IP67 rated waterproof slim housing for enhanced environmental durability
