RF Solutions GPS-622F GPS Receiver

Unavailable
RS will no longer stock this product.
RS Stock No.:
704-3300
Mfr. Part No.:
GPS-622F
Brand:
RF Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

RF Solutions

Supported Bus Interfaces

UART

Number of Channels

65

Acquisition Sensitivity

-158dBm

Tracking Sensitivity

-161dBm

Dimensions

22 x 22 x 8mm

Height

8mm

Length

22mm

Maximum Operating Temperature

+65 °C

Minimum Operating Temperature

-20 °C

Width

22mm

COO (Country of Origin):
TW