Steinel Cordless Glue Gun 30 W, 7 mm

Subtotal (1 unit)*

$258.21

(exc. GST)

$284.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$258.21

*price indicative

RS Stock No.:
901-5313
Mfr. Part No.:
NEO2
Brand:
Steinel
Find similar products by selecting one or more attributes.
Select all

Brand

Steinel

Product Type

Glue Gun

Sub Type

Hot Melt

Glue Stick Size

7mm

Battery Voltage

3.6V

Corded/Cordless

Cordless

Power Rating

30W

Overall Length

157mm

Maximum Operating Temperature

170°C

Overall Height

158mm

Weight

270g

Overall Width

47mm

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE

Steinel NEO2 Cordless Glue Gun


The Neo2 from Steinel is an innovative cordless hot-melt Glue Gun. Designed to allow the freedom to work efficiently without any trailing cable.

A new automatic non-drip system draws the adhesive back into the nozzle when the feed button is released.

The NEO2 Glue Pen has a 3.6V L-ion Battery that is charged from the included micro-USB cable. The Battery has a 3-hour charge time, offering 30 mins of continuous use.

Suitable for a range of applications in the workshop, garage and home.

LED battery notification

Ready to use in 15 seconds

Non-drip system

Supplied with

3 x 7 mm Glue sticks
1 x Micro-USB charging cable

Each
$137.40
Each
$65.22
Each
$72.18
  • RS Stock No. 0652410
  • Mfr. Part No. 5000181
Each
$875.45

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy