Power Adhesives Tec 810-12 Corded Glue Gun, 12 mm 250 W, Hard Wire 3-Wire
- RS Stock No.:
- 886-337
- Mfr. Part No.:
- 810-12-EU2-T195-BX1-RS
- Brand:
- Power Adhesives
N
This image is representative of the product range
Subtotal (1 unit)*
$459.56
(exc. GST)
$505.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $459.56 |
*price indicative
- RS Stock No.:
- 886-337
- Mfr. Part No.:
- 810-12-EU2-T195-BX1-RS
- Brand:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Sub Type | Glue Guns | |
| Product Type | Glue Gun | |
| Glue Stick Size | 12mm | |
| Heavy Duty | Yes | |
| Corded/Cordless | Corded | |
| Power Rating | 250W | |
| Plug Type | Hard Wire 3-Wire | |
| Model Number | Tec 810-12 | |
| Cable Length | 3m | |
| Overall Length | 250mm | |
| Voltage | 230V | |
| Melt Rate | 2kg/hr | |
| Maximum Operating Temperature | 215°C | |
| Overall Height | 220mm | |
| Weight | 770g | |
| Standards/Approvals | UKCA | |
| Series | TEC 810 | |
| Overall Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Sub Type Glue Guns | ||
Product Type Glue Gun | ||
Glue Stick Size 12mm | ||
Heavy Duty Yes | ||
Corded/Cordless Corded | ||
Power Rating 250W | ||
Plug Type Hard Wire 3-Wire | ||
Model Number Tec 810-12 | ||
Cable Length 3m | ||
Overall Length 250mm | ||
Voltage 230V | ||
Melt Rate 2kg/hr | ||
Maximum Operating Temperature 215°C | ||
Overall Height 220mm | ||
Weight 770g | ||
Standards/Approvals UKCA | ||
Series TEC 810 | ||
Overall Width 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives hotmelt applicator is a versatile trigger action glue gun designed for efficient adhesive applications. It supports various glue stick sizes, making it Ideal for multiple bonding tasks.
Compatible with 12mm and 15mm glue sticks for flexibility
Delivers a consistent melt rate of 2.0kg per hour
Operates on dual voltages of 120V and 230V to suit different regions
