Schneider Electric 2 Port Globe Valve, 15 mm Pipe Size, 16 bar
- RS Stock No.:
- 465-695
- Mfr. Part No.:
- VZ208E-15BP01
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$57.30
(exc. GST)
$63.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.30 |
*price indicative
- RS Stock No.:
- 465-695
- Mfr. Part No.:
- VZ208E-15BP01
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Globe Valve | |
| Compatible Pipe Size | 15 mm | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Body Material | Brass | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Globe Valve | ||
Compatible Pipe Size 15 mm | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Body Material Brass | ||
- COO (Country of Origin):
- IT
The Schneider Electric Short stroke and small linear zone valve designed for control of hot and chilled water. The valve is used with a thermo electric actuators type MZ140. The valves utilise a double O-ring design on the plug to ensure a leak tight seal on both valve ports, this ensures no loss of energy leakage through the valve. It is a BSP male threaded valves with flat face seals, a range of connection sets are available to mate onto pipe. It is recommended to fit a strainer upstream of the valve to increase reliability and to follow water treatment guidelines as detailed in VDI 2035.
18 month warranty
